Microchip MIC803-46D4VM3-TR

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC803-46D4VM3-TR.

SHENGYU ELECTRONICS

Datasheet12 pages11 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-12.45%

CAD Models

Download Microchip MIC803-46D4VM3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.24
Stock
209,203
168,296
Authorized Distributors
6
6
Case/Package
SOT-23
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
1.12 s
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-02-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R / IC MPU SUPERVISOR SOT-23-3
Processor Supervisor 2.4V 1 Active Low/CMOS 3-Pin SSOP T/R
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SSOP T/R
Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R

Descriptions

Descriptions of Microchip MIC803-46D4VM3-TR provided by its distributors.

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
MIC803 Series 4.63 V 3 pin Supervisor Circuit w/ Open Drain - SOT-23-3
3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
SUPERVISOR, MPU, 3SOT23; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 1.12s; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 803; Operating Temperature Range: -40°C to +125°C; Processor Type: RK29xx ; Supply Current: 4.5µA; Supply Voltage Range: 1.2V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC803-46D4VM3 TR
  • MIC803-46D4VM3TR