Analog Devices MAX6033CAUT50-T

High-Precision, Low-Dropout SOT23 Series Voltage Reference
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6033CAUT50-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV431BQDCKT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 125
Texas InstrumentsTLV431BQDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTLV431BCDCKR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70
Analog DevicesMAX6071AAUT12+T
IC VREF SERIES 0.04% SOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.04% 10 mA SOT-6
Analog DevicesMAX6070BAUT30+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 5muVrms 8ppm/C
Analog DevicesMAX6070BAUT33+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 6muVrms 8ppm/C

Descriptions

Descriptions of Analog Devices MAX6033CAUT50-T provided by its distributors.

High-Precision, Low-Dropout SOT23 Series Voltage Reference
Voltage Reference High-Precision 5V 60uA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6033CAUT50+T
  • MAX6033CAUT50T