Texas Instruments TLV431BCDCKR

0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BCDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-5.76%

CAD Models

Download Texas Instruments TLV431BCDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.332
$ 0.332
Stock
358,063,396
1,231,249
1,231,249
Authorized Distributors
5
3
3
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV431BQDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTLV431BIDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTLV431BQDCKT
Adjustable Ref, 138ppm/°C 15mA 1.24V 7V 6V 100μA ±0.5% SC-70-6 SMD 2mm × 1.25mm × 900μm
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC) with LED driver

Descriptions

Descriptions of Texas Instruments TLV431BCDCKR provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70
V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R
Shunt Voltage Regulators; Supply Voltage Min:1.24V; Termination Type:SMD; Package/Case:6-SC-70; No. of Pins:6; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.