Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV431BQDCKR

Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BQDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-75.58%

CAD Models

Download Texas Instruments TLV431BQDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.647
Stock
930,143
350,949
Authorized Distributors
4
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV431BCDCKR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70
Texas InstrumentsTLV431BIDCKR
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTLVH431BCDCKR
0.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC) with LED driver

Descriptions

Descriptions of Texas Instruments TLV431BQDCKR provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 125
IC VREF SHUNT ADJ 0.5% SC70-6 Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6
Voltage Ref Adjustable 138ppm/°C 15mA 1.24V 7V 6V 100μA ±0.5% SC-70-6 SMD/Adhesive, 2mm×1.25mm×900μm
V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R
Voltage References Lo-Vtg Adj Precision Shunt Regulator
Ic, Adj Shunt Reg, 1.24V, 0.5%, Sc-70-6
EAR99 TLV431 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 100muA 6V -40C~125C TA ±0.5%
1.2V - 6V ADJUSTABLE SHUNT REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.