Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6070BAUT30+T

EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 5muVrms 8ppm/C
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6070BAUT30+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

Ciiva

Arrow.cn

Inventory History

3 month trend:
+36.02%

CAD Models

Download Analog Devices MAX6070BAUT30+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6071BAUT30+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 7.8muVrms 8ppm/C
Analog DevicesMAX6071BAUT25+T
EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 6muVrms 8ppm/C
Analog DevicesMAX6071BAUT41+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 12muVrms 8ppm/C

Descriptions

Descriptions of Analog Devices MAX6070BAUT30+T provided by its distributors.

EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 5muVrms 8ppm/C
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Ciiva
PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-FPBGA (27x27)
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated