| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CAT5113YI-10-GT3 | 15,228 | 962 | 1d | ||||||||
| Rochester Electronics | CAT5113YI-10-GT3 | 4,742 | 23h | |||||||||
| Verical | CAT5113YI-10-GT3 | 4,359 | 340 | |||||||||
| Flip Electronics | CAT5113YI-10-GT3 | 3,807 | >1wk | |||||||||
| Farnell | CAT5113YI-10-GT3. | 0 | 3K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for onsemi CAT5113YI-10-GT3.
Download onsemi CAT5113YI-10-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5113YI-10-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT5113YI-10-GT3.