Analog Devices MAX545BCSD+

DAC 1-CH R-2R 14-bit 14-Pin SOIC N
$ 8.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX545BCSD+.

_legacy Avnet

Datasheet12 pages26 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX545BCSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.31
$ 13.39
$ 13.39
Stock
127,382
101,179
101,179
Authorized Distributors
1
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
-
14
14
Settling Time
-
1 µs
1 µs
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX545AESD+
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO14
Analog DevicesMAX542BCSD+
DAC 1-CH R-2R 16-bit 14-Pin SOIC N Tube / IC DAC 16BIT SER VOUT 5V 14-SOIC
Analog DevicesMAX531BESD+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesPM7543FSZ
12-Bit Serial Input MultiplyingCMOSD/AConverter
Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesAD5542JRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX545BCSD+ provided by its distributors.

DAC 1-CH R-2R 14-bit 14-Pin SOIC N
Single, Serial, Voltage-Output DAC in a SO Package
Ciiva
+5V, Serial Input, Voltage-Output 14-Bit DACs
IC DAC 14BIT 5V SERIAL 14-SOIC
14-SOIC (0.154 3.90mm Width) Voltage - Unbuffered R-2R MAX545 digital to analog converter 3V 1mus (Typ) 8.65mm 0C~70C
MAX545 PLUS 5V, SERIAL-INPUT, VO
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated