Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX545BESD

IC DAC 14BIT V-OUT 14SOIC / 14 Bit Digital to Analog Converter 1 14-SOIC
$ 13.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX545BESD.

_legacy Avnet

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX545BESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.39
$ 22.004
$ 22.004
Stock
131,086
208,730
208,730
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Number of Bits
14
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX542ACSD+
+5V, Serial-Input, Voltage-Output 16-Bit DACs
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Analog DevicesAD5542LRZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC
Analog DevicesMAX542BESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Analog DevicesMAX542CESD
DAC 1-CH Segment 16-bit 14-Pin SOIC N
Analog DevicesDAC8143FS
IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC

Descriptions

Descriptions of Analog Devices MAX545BESD provided by its distributors.

IC DAC 14BIT V-OUT 14SOIC / 14 Bit Digital to Analog Converter 1 14-SOIC
DAC 1-CH R-2R 14-bit 14-Pin SOIC N
SERIAL, VOLTAGE-OUT, 14-BIT DAC
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 8.65mm 1LSB 1mus (Typ)
IC DAC SERIAL +5V 14BIT 14-SOIC
5V 14 SPI 5V R-2R SOIC-14 SMD mount
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated