Analog Devices DAC8143FS

IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
$ 9.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8143FS.

Farnell

Datasheet12 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8143FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 18.11
$ 18.11
Stock
236,663
250,966
250,966
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
2.63 Msps
2.63 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX543BCWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC
Analog DevicesMAX545BESD
IC DAC 14BIT V-OUT 14SOIC / 14 Bit Digital to Analog Converter 1 14-SOIC
Texas InstrumentsDAC7800KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD5552BRZ
5 V, Serial-Input, Voltage-Output 14-Bit DAC With Bipolar Output Capability
Texas InstrumentsTLV5630IDW
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DAC8143FS provided by its distributors.

IC DAC 12BIT A-OUT 16SOIC / 12 Bit Digital to Analog Converter 1 16-SOIC
12-BIT SERIAL DAISY-CHAIN CMOS D/A CONVERTER D/A Converter, 1 Func, Serial Input Loading, 0.38us Settling Time, PDSO16
5V 12bit 12 SPI 5V R-2R SOIC-16 SMD mount 2.35mm(height)
DAC 1-CH R-2R 12-Bit 16-Pin SOIC W
12-BIT SERIAL IN MULTIPLYING DAC
IC DAC 12BIT DAISY-CHAIN 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated