Analog Devices MAX5441BCUA

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 0.2mA 3mm 4LSB
$ 21.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5441BCUA.

_legacy Avnet

Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5441BCUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.36
$ 22
$ 22
Stock
116,085
69,606
69,606
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Bits
16
-
-
Settling Time
1 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
4 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX5442BCUB+
+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX5141EUA
USB Power SW Hi Side/DIST Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R
Analog DevicesMAX5443BEUA
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8

Descriptions

Descriptions of Analog Devices MAX5441BCUA provided by its distributors.

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 0.2mA 3mm 4LSB
DAC 1-CH R-2R 16-bit 8-Pin uMAX
SERIAL, VOLTAGE-OUT, 16-BIT DAC
IC DAC SERIAL +5V 16BIT 8-UMAX
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated