Analog Devices MAX5442BCUB+

+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
$ 18.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5442BCUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5442BCUB+.

Related Parts

Analog DevicesMAX5442AEUB+
Digital to Analog Converters - DAC +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX551AEUB+T
+3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package
Analog DevicesMAX5444BCUB
Digital to Analog Converter 1-CH R-2R 16-Bit 10-Pin uMAX Tube

Descriptions

Descriptions of Analog Devices MAX5442BCUB+ provided by its distributors.

+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Unbuffered R-2R MAX5442 digital to analog converter 2.5V 1mus (Typ) 4LSB 3mm
Dac, Voltage Output, 16Bit, Umax-10; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5442BCUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated