Analog Devices MAX5141EUA

USB Power SW Hi Side/DIST Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R
$ 9.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5141EUA.

_legacy Avnet

Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5141EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.27
$ 13.39
Stock
109,319
88,490
Authorized Distributors
1
6
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Bits
14
-
Settling Time
1 µs
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5354EUA+T
MAX5354 Series 1 Channel 5.5 V 10 -Bit SPI Surface Mount D/A Converter - MICRO-8
Analog DevicesMAX5142EUB+T
Digital to Analog Converters - DAC +3V/+5V, Serial-Input, Voltage-Output, 14-Bit DACs
Analog DevicesMAX5214GUA+
14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface

Descriptions

Descriptions of Analog Devices MAX5141EUA provided by its distributors.

USB Power SW Hi Side/DIST Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R
DAC 1-CH R-2R 14-bit 8-Pin uMAX
Surface Mount External Non-RoHS Compliant SPI Digital to Analog Converter -40C~85C 1mus (Typ) 5V
IC DAC SERIAL +5V 14BIT 8-UMAX
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated