Analog Devices MAX516AEWG

Comparator Quad 16.5V/16.8V 24-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516AEWG.

_legacy Avnet

Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 9.871
$ 9.871
Stock
103,025
111,786
111,786
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.5 µs
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesMAX516ACWG+T
COMPARATOR Non-RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 10000muV 1.27mm 800ns
Analog DevicesMAX516BCWG+T
COMPARATOR Non-RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 15000muV 1.27mm 800ns
Tube ALS e3 74ALS digital comparator 2.6mA 24mA 20ns 7.5mm 20ns @ 5V 50pF
onsemi74F521SC
CASCADABLE Tube F/FAST e3 digital comparator 1mA 20mA 11ns 7.5mm 10ns @ 5V 50pF
onsemi74F521SJX
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
Texas InstrumentsSN74ALS520DWR
8-BIT IDENTITY COMPARATORS | IC COMPARATOR IDENTITY 8B 20SOIC

Descriptions

Descriptions of Analog Devices MAX516AEWG provided by its distributors.

Comparator Quad 16.5V/16.8V 24-Pin SOIC W
IC COMPARATOR 4 GEN PUR 24SOIC
IC COMP QUAD DAC-PRGRM 24-SOIC
Non-RoHS Compliant GULL WING Contains Lead General Purpose General Purpose Comparator -40C~85C 650mW 10000muV 1.27mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated