Texas Instruments SN74ALS520DWR

8-BIT Identity Comparators | IC Comparator Identity 8B 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS520DWR.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Mouser

Newark

iiiC

Sierra IC

CAD Models

Download Texas Instruments SN74ALS520DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
Stock
198,482
4,668,049
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Input Offset Voltage (Vos)
-
-
Propagation Delay
20 ns
20 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Tube ALS e3 74ALS digital comparator 2.6mA 24mA 20ns 7.5mm 20ns @ 5V 50pF
Active Low 4.5V 5.5V Identity SOIC-20 SMD mount,glue mount
A=B 20ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
Analog DevicesMAX9108ESD+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9108ESD+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Texas InstrumentsLM361M/NOPB
IC COMPARATOR HS DIFF 14-SOIC / Comparator Differential Complementary, TTL 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS520DWR provided by its distributors.

8-BIT IDENTITY COMPARATORS | IC COMPARATOR IDENTITY 8B 20SOIC
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SOIC 0 to 70
WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE Tape & Reel (TR) ALS e4 digital comparator 2.6mA 24mA 20ns 7.5mm 20ns @ 5V 50pF
Comparator Logic IC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.