Analog Devices MAX516ACWG+T

COMPARATOR Non-RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 10000muV 1.27mm 800ns
$ 9.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516ACWG+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX516BCWG+T
COMPARATOR Non-RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 15000muV 1.27mm 800ns
Analog DevicesMAX516AEWG
Comparator Quad 16.5V/16.8V 24-Pin SOIC W
Tube ALS e3 74ALS digital comparator 2.6mA 24mA 20ns 7.5mm 20ns @ 5V 50pF
onsemi74F521SC
CASCADABLE Tube F/FAST e3 digital comparator 1mA 20mA 11ns 7.5mm 10ns @ 5V 50pF
onsemi74F521SJX
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
Texas InstrumentsSN74ALS520DWR
8-BIT IDENTITY COMPARATORS | IC COMPARATOR IDENTITY 8B 20SOIC

Descriptions

Descriptions of Analog Devices MAX516ACWG+T provided by its distributors.

COMPARATOR Non-RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 10000muV 1.27mm 800ns
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Quad, 800Ns, Wsoic-24; Comparator Type:Low Power; No. Of Comparators:4 Comparators; Response Time:800Ns; Supply Voltage Range:4.75V To 16.5V; Comparator Case Style:Wsoic; No. Of Pins:24Pins; Ic Output Type:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX516ACWG+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX516ACWG-T