Analog Devices MAX5154ACEE

Serial Input Loading 16 Us Settling Time 12-BIT Dac PDSO16
$ 11.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5154ACEE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.13
$ 26.364
Stock
47,765
398,910
Authorized Distributors
1
5
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
12
-
Settling Time
15 µs
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5104CEE+
Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface
Analog DevicesMAX5174AEEE
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 0.4mA 4.9mm 1LSB
Analog DevicesMAX5170BEEE
Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP

Descriptions

Descriptions of Analog Devices MAX5154ACEE provided by its distributors.

SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDSO16
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16QSOP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated