Analog Devices MAX5174AEEE

DAC 1-CH R-2R 12-bit 16-Pin QSOP
$ 4.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5174AEEE.

_legacy Avnet

Datasheet16 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.3
$ 4.3
Stock
142,000
121,336
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
12
-
Settling Time
18 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5170AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5170BEEE
Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP
Analog DevicesMAX5104CEE+
Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface

Descriptions

Descriptions of Analog Devices MAX5174AEEE provided by its distributors.

DAC 1-CH R-2R 12-bit 16-Pin QSOP
1 12 18μs SPI ±1(Max) 5V ±1(Max) R-2R 5V 12bit external Voltage - Buffered QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated