Analog Devices MAX509BEAP

Quad, Serial 8-Bit DACs with Rail-to-Rail Outputs | IC DAC 8BIT V-OUT 20SSOP
$ 9.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX509BEAP.

SHENGYU ELECTRONICS

Datasheet22 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.43
$ 8.79
$ 8.79
Stock
86,624
198,455
198,455
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX509AEAP+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX505BCAG+T
Quad, 8-Bit DAC with Rail-to-Rail Outputs
Analog Devices / Linear TechnologyLTC1664CGN
ICM,4D/A,LTC1664,16SSP,X QUAD 10 BIT DAC, 0 TO 70CMICROPOWER - 59uA PER DAC
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesAD7226BRSZ
Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 20-Pin SSOP

Descriptions

Descriptions of Analog Devices MAX509BEAP provided by its distributors.

Quad, Serial 8-Bit DACs with Rail-to-Rail Outputs | IC DAC 8BIT V-OUT 20SSOP
DAC 4-CH R-2R 8-bit 20-Pin SSOP
IC DAC QUAD SERIAL 8BIT 20-SSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated