Analog Devices MAX4951BECTP+

MAX4951 Tube BICMOS Tin signal splitter 3.3V 0.5mm 0C~70C 77mA
$ 2.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4951BECTP+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4951BECTP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65LVDT41PW
Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDT14PW
Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDT41QPWREP
Enhanced product Memorystick™ interconnect extender chipset 20-TSSOP -40 to 125
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C

Descriptions

Descriptions of Analog Devices MAX4951BECTP+ provided by its distributors.

MAX4951 Tube BICMOS Tin signal splitter 3.3V 0.5mm 0C~70C 77mA
Buffer/Inverter Based Peripheral Driver, BICMOS
IC REG LIN POS ADJ 1.05A 10SON
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated