Texas Instruments SN65LVDT41PW

Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
$ 5.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT41PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Upverter

Newark

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments SN65LVDT41PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.769
$ 4.69
Stock
227,996
253,317
Authorized Distributors
2
3
Interface
LVDS, SPI
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
35 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDT14PW
Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDT14QPWREP
Enhanced product Memorystick™ interconnect extender chipset 20-TSSOP -40 to 125
Texas InstrumentsSN75LVDS31PW
Quad high-speed differential drivers 16-TSSOP 0 to 70
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
23mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesADN4668ARUZ
Line Receiver, Lvds, 4Receiver, Tssop; |Analog Devices, Inc. ADN4668ARUZ

Descriptions

Descriptions of Texas Instruments SN65LVDT41PW provided by its distributors.

Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
DIFF DRIVER/RECEIVER, 125MBPS, TSSOP20; Type de circuit: Driver / Récepteur de ligne différentiel; Jitter crête-crête max.: 1.5ns; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de foncti
Diff Driver/Receiver, 125Mbps, Tssop20; Device Type:Differential Line Driver/Receiver; Peak-To-Peak Jitter Max:1.5Ns; Supply Current Max:35Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT41PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDT41PW .