Analog Devices MAX4646EUK

Analog Switch Single SPST 5-Pin SOT-23
$ 1.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4646EUK.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4646EUK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 2.44
$ 2.44
Stock
124,755
253,581
253,581
Authorized Distributors
1
6
6
Case/Package
-
SOT-23-5
SOT-23-5
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
10 ns
10 ns
Turn-Off Delay Time
-
10 ns
10 ns
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5 V
5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
1
1

Related Parts

Analog DevicesMAX4626EUK
SPST, 1 Func, 1 Channel, PDSO5, SOT-23, 5 PIN
Analog DevicesMAX4627EUK
Analog Switch Single SPST 5-Pin SOT-23
NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
Texas InstrumentsTS5A3166DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Texas InstrumentsTS5A4594DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4646EUK provided by its distributors.

Analog Switch Single SPST 5-Pin SOT-23
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX1 2.5OHM SOT23-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated