Texas Instruments TS5A1066DBVR

5V, 1: 1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A1066DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages14 years ago
Datasheet26 pages18 years ago

Newark

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-21.61%

CAD Models

Download Texas Instruments TS5A1066DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.164
Stock
924,622
883,677
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
-3db Bandwidth
400 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
5.5 ns
5.5 ns
Turn-Off Delay Time
4.5 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A1066DBVR.

Related Parts

Texas Instruments1P1G66QDBVRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125
Texas InstrumentsTS5A3166DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A1066DBVR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
10Ω 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS
Analog Switch SPST, 1-Ch, 5.5V, 400MHz, SOT-23
Analog Switch Single SPST 5-Pin SOT-23 T/R
10-OHM SPST ANALOG SWITCH SPST, 1 Func, 1 Channel, PDSO5
IC, BILAT SNGL ANALOG SW SOT23-5
IC SWITCH SPST-NOX1 10OHM SOT23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A1066DBVR .
  • TS5A1066DBVR.