Analog Devices MAX4643EUA

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount:...
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4643EUA.

DigiKey

Datasheet10 pages24 years ago

Inventory History

3 month trend:
-1.37%

CAD Models

Download Analog Devices MAX4643EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 2.394
Stock
199,312
198,844
Authorized Distributors
1
5
Case/Package
UMAX
UMAX
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
10 ns
-
Turn-Off Delay Time
20 ns
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
-

Related Parts

Analog DevicesMAX4641EUA+T
MAX4641 Series SPST 5.5 V 4 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4721EUA+T
2 4.5Ω SPST(SPST)-Normal Open UMAX-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4642EUA
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC

Descriptions

Descriptions of Analog Devices MAX4643EUA provided by its distributors.

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Dual SPST 8-Pin uMAX
IC SW SPST-NO/NCX2 4OHM 8UMAX
DUAL SPST CMOS ANALOG SWITCH
IC SWITCH DUAL SPST 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated