Analog Devices MAX4642EUA

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4642EUA.

DigiKey

Datasheet10 pages24 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX4642EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 2.49
$ 2.49
Stock
160,600
643,085
643,085
Authorized Distributors
1
4
4
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
18 ns
20 ns
20 ns
Turn-Off Delay Time
10 ns
10 ns
10 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
2
-
-

Related Parts

Analog DevicesMAX4644EUA+
Analog Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SPDT CMOS Analog Switch
Analog DevicesMAX4641EUA+T
MAX4641 Series SPST 5.5 V 4 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4721EUA+T
2 4.5Ω SPST(SPST)-Normal Open UMAX-8 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4642EUA provided by its distributors.

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
IC SWITCH DUAL SPST 8UMAX / High-Speed, Low-Voltage, 4Ω, Dual SPST CMOS Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Dual SPST 8-Pin uMAX
IC SWITCH SPST-NC X 2 4OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated