Analog Devices MAX4643EUA+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
$ 2.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4643EUA+.

Official Datasheet13 years ago

Inventory History

3 month trend:
-18.81%

CAD Models

Download Analog Devices MAX4643EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4723EUA+
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog DevicesMAX4642EUA
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
Analog DevicesMAX4641EUA+
Analog Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches

Descriptions

Descriptions of Analog Devices MAX4643EUA+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 80dB 7pF 7pF 200m Ohm 2pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SWITCH, DUAL, UMAX-8; No. of Channels:2Channels; Analogue Switch Type:SPST - NC; On State Resistance Max:8ohm; Supply Voltage Range:1.8V to 5.5V; Analogue Switch Case:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated