Analog Devices MAX4628EUT-T

0.5Ω, Low-Voltage, Single-Supply SPST Analog Switches
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4628EUT-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4628EUT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.22
$ 1.22
Stock
197,582
197,582
197,582
Authorized Distributors
2
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
80 ns
80 ns
80 ns
Turn-Off Delay Time
40 ns
40 ns
40 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
10 µA
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADG802BRTZ-500RL7
300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4644EUT+T
MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6
Analog DevicesADG702LBRTZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesADG719BRTZ-500RL7
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Analog DevicesMAX4645EUT+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-6
Analog DevicesMAX4625EUT+T
MAX462 Series SPDT 5.5V 1 Ohm Surface Mount Analog Switch - SOT-23-6
Analog DevicesADG819BRTZ-REEL7
Analog Switch/Analog Multiplexer Single 2:1 Automotive 6-Pin SOT-23 T/R
Analog DevicesMAX4645EUT+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-6
ISL54053 Series 1.8 - 5.5 V Low ON-Resistance SPDT Analog Switch -SOT23-6
Analog DevicesMAX4624EUT+T
Low on-state resistance, operating voltage range from 1.8V to 5.5V, with fast switching speed.

Descriptions

Descriptions of Analog Devices MAX4628EUT-T provided by its distributors.

0.5Ω, Low-Voltage, Single-Supply SPST Analog Switches
Analog Switch Single SPST 6-Pin SOT-23 T/R
0.5Ohm, Low-Voltage, Single-Su
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SPST-NOX1 500MOHM SOT6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4628EUT+T