Analog Devices LTC4306IGN#PBF

Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
$ 8.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4306IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-9.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4306IGN#PBF.

Related Parts

Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADBR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADBG4
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Analog DevicesMAX349CAP+
MAX349 Series 16 V 175 Ohm 1 Channel (8 x 8:1) Surface Mount Mux/Demux - SSOP-20
Analog DevicesMAX4589CAP+
2 60Ω Double-pole, Single-throw(DPST) SSOP-20 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4588EAI
Multiplexer RF/Video Dual 4-Channel 2.7V to 12V 28-Pin SSOP
Analog DevicesMAX350CAP+
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers
Analog DevicesMAX4588CAI+
Analog Multiplexer Dual 4:1 28-Pin SSOP / IC RF/VIDEO MUX DUAL 4CH 28-SSOP

Descriptions

Descriptions of Analog Devices LTC4306IGN#PBF provided by its distributors.

Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
SSOP-24 Interface - Specialized ROHS
4-Ch, 2-Wire Bus Multxer w/ Ca
IC INTERFACE SPECIALIZED 24SSOP
IC MCU 16BIT 8KB FLASH 20TSSOP
Multiplexer, Quad, 1 To 4, Ssop-24
BUS MULTIPLEXER, 1: 4, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4306IGNPBF