Analog Devices MAX4583CPE

SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4583CPE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.976
$ 0.976
Stock
72,417
61,417
61,417
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
200 ns
200 ns
Turn-Off Delay Time
-
100 ns
100 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4581EPE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16
NXP Semiconductors74HC4316N,652
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 6Ohm 2V~10V ±1V~5V 16ns 16ns
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74LV4051AN
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -40 to 85
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX4583CPE provided by its distributors.

SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
Analog Switch Triple SPDT 16-Pin PDIP Tube
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated