Analog Devices MAX4581ASE

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
$ 1.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4581ASE.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4581ASE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.22
$ 3.22
Stock
101,180
194,092
194,092
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
200 ns
200 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
200 ns
200 ns
200 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4581CSE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC
74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsCD74HC4053M96
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices MAX4581ASE provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
Analog Multiplexer Single 8:1 16-Pin SOIC N
SINGLE-ENDED MULTIPLEXER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated