Analog Devices MAX4581CSE

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
$ 0.932

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4581CSE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.932
$ 2.61
$ 2.61
Stock
138,736
306,019
306,019
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
200 ns
200 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
200 ns
200 ns
200 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC148D
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4581CSE provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
Analog Multiplexer Single 8:1 16-Pin SOIC N
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated