Analog Devices MAX4536ESE

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 65dB 2pF 2pF 1Ohm 1pC
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4536ESE.

DigiKey

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4536ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.14
$ 1.14
Stock
176,005
100,358
100,358
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
100 ns
100 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
4
4
4

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4582ESE+
MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4523CSE+
100Ω 4 SPST(SPST)-Normal Open/Normally closed SO-16 Analog Switches / Multiplexers ROHS
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches

Descriptions

Descriptions of Analog Devices MAX4536ESE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 65dB 2pF 2pF 1Ohm 1pC
Analog Switch Quad SPST 16-Pin NSOIC Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated