Analog Devices MAX4536CSE

Analog Switch Quad SPST 16-Pin SOIC N
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4536CSE.

DigiKey

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.31
$ 1.31
Stock
100,358
176,005
176,005
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
100 ns
100 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
4
4
4

Related Parts

MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipRE46C117S8F
Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube
Analog DevicesMAX4614CSD+
Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4616CSD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
Analog DevicesMAX4615CSD
Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Analog Devices MAX4536CSE provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N
IC SW SPST-NOX4 100OHM 16SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated