Analog Devices MAX4582ESE+

MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4582ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-45.02%

CAD Models

Download Analog Devices MAX4582ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWG4
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4582ESE+ provided by its distributors.

MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
2 80Ω (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube
Low-Voltage, CMOS Analog Multiplexers/Switches
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
ANALOGUE MUX, DUAL, 4:1, NSOIC-16
IC SWITCH SP4T X 2 80OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
SO-N LOWVAGE CMOS ANALOG MULTI
Analogue Mux, Dual, 4:1, Nsoic-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:450Ohm; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Analogue Multiplexer Case:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4582ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated