Analog Devices MAX4615CSD

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4615CSD.

DigiKey

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP2140A-I/SO
IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin SOIC W Tube
Analog DevicesMAX4618CSE+
Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4614CSD+
Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4616CSD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
MicrochipRE46C117S8F
Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4615CSD provided by its distributors.

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC
Analog Switch Quad SPST 14-Pin SOIC N
IC SWITCH SPST-NCX4 10OHM 14SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated