Analog Devices MAX4519CPD

Analog Multiplexer Dual 2: 1 14-Pin PDIP N
$ 1.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4519CPD.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX4518CPD+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
Analog DevicesMAX4066CPD+
45Ω 4 SPST(SPST)-Normal Open PDIP-14 Analog Switches / Multiplexers ROHS
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasICL3232CPZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - PDIP-16

Descriptions

Descriptions of Analog Devices MAX4519CPD provided by its distributors.

Analog Multiplexer Dual 2:1 14-Pin PDIP N
2-CHANNEL DIFFERENTIAL MULTIPLEXER PDIP14
Through Hole COMMERCIAL Non-RoHS Compliant DIFFERENTIAL MULTIPLEXER Switch IC 75dB 5pF 10pF 4Ohm (Max) 5pC (Max)
IC SWITCH DPST-NOX2 100OHM 14DIP
IC MUX DUAL ANLG CMOS 2CH 14-DIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated