Analog Devices MAX4515CUK

Analog Switch Single SPST 5-Pin SOT-23
$ 0.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4515CUK.

Augswan

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.79
$ 1.81
$ 1.81
Stock
110,197
710,248
710,248
Authorized Distributors
1
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
150 ns
150 ns
Turn-Off Delay Time
-
100 ns
100 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
1
1

Related Parts

Texas InstrumentsSN65LVDS1DBVT
EAR99 65LVDS1 Tape & Reel (TR) LVDS interface receiver 4V 8mA 13.012431mg 3.1ns
Texas InstrumentsSN65LVDS2DBVT
8mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOT-23-5 , 1.45mm
Texas InstrumentsSN65LVDS2DBVR
8mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOT-23-5 , 1.45mm
Analog DevicesADG702BRJZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesADG701BRJZ-500RL7
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift

Descriptions

Descriptions of Analog Devices MAX4515CUK provided by its distributors.

Analog Switch Single SPST 5-Pin SOT-23
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SPST-NCX1 20OHM SOT23
SPST, 1 Func, 1 Channel, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated