Texas Instruments SN65LVDS2DBVT

400-Mbps LVDS single high-speed receiver 5-SOT-23 -40 to 85
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS2DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet42 pages11 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-20.13%

CAD Models

Download Texas Instruments SN65LVDS2DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.059
$ 0.814
$ 0.814
Stock
306,866
809,450
809,450
Authorized Distributors
4
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV012ATMF/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85
Texas InstrumentsSN65LVDT2DBVT
DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN65LVDT2DBVR
EAR99 65LVDT2 Cut Tape (CT) LVDS interface receiver 454mV 0.00002A 13.012431mg 3.1ns
Analog DevicesMAX3280EAUK+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

Descriptions

Descriptions of Texas Instruments SN65LVDS2DBVT provided by its distributors.

400-Mbps LVDS single high-speed receiver 5-SOT-23 -40 to 85
EAR99 65LVDS2 Tape & Reel (TR) LVDS interface transceiver 454mV 7mA 13.012431mg 3.1ns
LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R
8mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOT-23-5 SMD, Adhesive Mount 1.45mm H
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO5
Line Receiver 1RX 5-Pin SOT-23 T/R
LVDS RECEIVER, 65LVDS2, SOT-23-5, REEL;
IC,SN65LVDS2DBVT,HIGH SPEED DI FFERENTIAL RECEIVER<AZ
IC DIFF LINE DVR/RCVR HS SOT23-5
LVDS/M-LVDS/ECL/CML SINGLE LVDS RECEIVER
HIGH-SPEED DIFFERENTIAL LINE RECEIVER
LVDS RECEIVER, 65LVDS2, SOT-23-5; IC Interface Type: -; No. of Drivers: 1Drivers; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Base Number: 65; Data Rate: 400Mbps; Device Type: Differential Line Receive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS2DBVT .