Analog Devices MAX4515EUK+T

MAX4515 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4515EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-7.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4502CUK-T
GULL WING Not Qualified ROHS3Compliant SPST Switch IC 100dB 250Ohm 5V 75ns
Analog DevicesMAX4501EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 100dB 3pF 250Ohm 1pC
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 20Ohm 12V 100ns 85C
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 10Ohm 12V 60ns 85C
Analog DevicesMAX4515CUK+T
MAX4515 Series SPST-NC 12 V 20 Ohm SMT Analog Switch - SOT-23
Analog DevicesMAX4501CUK+T
250Ω 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4514CUK+T
MAX4514 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
IC SWITCH SPST SOT23-5 / Low-Voltage, Single Supply, SPST, High Performance Analog Switches

Descriptions

Descriptions of Analog Devices MAX4515EUK+T provided by its distributors.

MAX4515 Series SPST-N/O 12 V 10 Ohm Surface Mount Analog Switch - SOT-23-5
1 20Ω SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, SINGLE, SOT-23-5; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:2V to 12V; IC Case / Package:SOT-23; No. of Pins:5Pins; No. of Channels:1Channels; On Resistance Typ:10ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4515EUK-T
  • MAX4515EUKT