Analog Devices MAX4453EZA-T

Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOT-23 T/R / IC OPAMP VFB 200MHZ RRO SOT23-8
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4453EZA-T.

SHENGYU ELECTRONICS

Datasheet19 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4453EZA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.49
Stock
58,807
58,807
Authorized Distributors
1
1
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
95 V/µs
95 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
620 µA
620 µA

Related Parts

Analog DevicesMAX4353EKA-T
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOT-23 T/R
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4246AKA+T
ROHS3Compliant EAR99 MAX4246 Matte Tin (Sn) op amp buffer circuit 1.45mm 0.1muA 3/5V 1000kHz
Analog DevicesAD8039ARTZ-R2
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R
Analog DevicesAD8039ARTZ-REEL7
Dual 400nA 425V/us 350MHz 3mV SOT-23-8 Operational Amplifier ROHS
Analog DevicesAD8502ARJZ-R2
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4453EZA-T provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P 5.25V 8-Pin SOT-23 T/R / IC OPAMP VFB 200MHZ RRO SOT23-8
OP Amp Dual 240V/us 2.7V to 5.25V 8-Pin TSOT-23 T/R
ROHS3Compliant R-PDSO-G8 MAX4453 Matte Tin (Sn) op amp amplifier circuit 1.45mm 3muA 3/5V 200MHz
OP AMP WITH RAIL-TO-RAIL OUTPUTS
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC OPAMP VFB 200MHZ RRO SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4453EZA+T