Analog Devices AD8502ARJZ-R2

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8502ARJZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

Arrow Electronics

CAD Models

Download Analog Devices AD8502ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
Stock
207,129
467,156
Authorized Distributors
0
6
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
7 kHz
7 kHz
Input Offset Voltage (Vos)
500 µV
3 mV
Power Supply Rejection Ratio (PSRR)
85 dB
105 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
750 nA
2 µA

Related Parts

Texas InstrumentsOPA2369AIDCNT
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2369AIDCNTG4
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2369AIDCNR
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4246AKA+T
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R / IC OPAMP GP 1MHZ RRO SOT23-8
Analog DevicesAD8039ARTZ-R2
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8502ARJZ-R2 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Operational Amplifier, 2 Func, 5500uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, 7KHZ, 0.004V/ us, SOT-23-8;; IC, OP-AMP, 7KHZ, 0.004V/ us, SOT-23-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:7kHz; Slew Rate:0.004V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:8
The AD8502/AD8504 are low power, precision CMOS operational amplifiers featuring a maximum supply current of 1 µA per amplifier. The AD8502/AD8504 have a maximum offset voltage of 3 mV and a typical input bias current of 1 pA operating rail-to-rail on both the input and output. The AD8502/AD8504 can operate from a single-supply voltage of +1.8 V to +5.5 V or a dual-supply voltage of ±0.9 V to ±2.75 V. With its low power consumption, low input bias current, and rail-to-rail input and output, the AD8502/AD8504 are ideally suited for a variety of battery-powered portable applications. Potential applications include bedside monitors, pulse monitors, glucose meters, smoke and fire detectors, vibration monitors, and backup battery sensors. The ability to swing rail-to-rail at both the input and output helps maximize dynamic range and signal-to-noise ratio in systems that operate at very low voltages. The low offset voltage allows use of the AD8502/AD8504 in systems with high gain without creating excessively large output offset errors. The AD8502 and AD8504 offer an additional benefit by providing high accuracy without the need for system calibration. The AD8502/AD8504 are fully specified over the industrial temperature range (-40°C to +85°C) and the extended industrial temperature range (-40°C to +125°C). The AD8502 is available in an 8-lead, SOT-23 surface-mount package. The AD8504 is available in a 14-lead TSSOP surface-mount package. Applications Portable equipment Remote sensors Low power filters Threshold detectors Current sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8502ARJZR2