What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4246AKA+T

ROHS3Compliant EAR99 MAX4246 Matte Tin (Sn) op amp buffer circuit 1.45mm 0.1muA 3/5V 1000kHz
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4246AKA+T.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4482AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Analog DevicesMAX4232AKA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8
Analog DevicesAD8502ARJZ-REEL7
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Texas InstrumentsOPA2369AIDCNT
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2369AIDCNR
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Analog DevicesMAX4402AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Analog DevicesMAX4413EKA+T
MAX4413 Series 5.5 V Rail to Rail Low Power SMT Operational Amplifier - SOT-23-8
Analog DevicesMAX4482AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
STMicroelectronicsTSV632ILT
ROHS3Compliant EAR99 TSV632 Matte Tin (Sn) op amp amplifier circuit 1.45mm 0.0001muA 3mV 790kHz

Descriptions

Descriptions of Analog Devices MAX4246AKA+T provided by its distributors.

ROHS3Compliant EAR99 MAX4246 Matte Tin (Sn) op amp buffer circuit 1.45mm 0.1muA 3/5V 1000kHz
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R / IC OPAMP GP 1MHZ RRO SOT23-8
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
375¦ÌA(x2 Channels) 400mV/¦Ìs 52nV/rtHz 1MHz 65dB Rail to Rail 30mA 2 2 ¡À2.75V,5.5V 400¦ÌV 10nA General Purpose SOT-23-8 , 2.9mm*1.63mm*1.1mm
OP AMP, 1MHZ, 0.4V/US, SOT23-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Amplifier Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4246AKA-T