Analog Devices MAX4378FASD

SP Amp Current Sense Amp Quad 28V 14-Pin SOIC N
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4378FASD.

SHENGYU ELECTRONICS

Datasheet11 pages13 years ago

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4378FASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N Tube
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4378FASD provided by its distributors.

SP Amp Current Sense Amp Quad 28V 14-Pin SOIC N
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain | IC CURR SENSE 4 CIRCUIT 14SOIC
GULL WING Surface Mount Current Sense BICMOS Current Sense Amplifier 10V/mus -40C~125C 1.7MHz 3V
IC OPAMP CURR SENS 1.7MHZ 14SOIC
IC AMP QUAD GAIN +50V/V 14-SOIC
IC CURR SENSE 4 CIRCUIT 14SOIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated