Microchip MCP6H94-E/SL

MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H94-E/SL.

Newark

Datasheet42 pages13 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-82.13%

CAD Models

Download Microchip MCP6H94-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 3.74
Stock
114,154
142,668
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Projected EOL Date2039-06-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP6H94T-E/SL
MCP6H94 Series Quad Channel 12 V 10 MHz Operational Amplifier - SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP6024-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Analog DevicesMAX4234ASD+
MAX4234 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX4234ASD+T
MAX4234 Series 5.5V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70

Descriptions

Descriptions of Microchip MCP6H94-E/SL provided by its distributors.

MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
MICROCHIP MCP6H94-E/SL, QUAD OP AMP, 10MHZ RAIL-RAIL, 3.5 TO 12 V, 14-PIN SOIC
Op Amp Quad GP R-R O/P ±6V/12V Automotive 14-Pin SOIC N Tube
2mA(x4 Channels) 10V/μs 23nV/rtHz@ 12V 10MHz 75dB shutdown Rail to Rail 41mA 4 4 3.5V ±6V,12V 1mV 10pA General Purpose SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
OP AMP, QUAD, 10MHZ, 10V/US, 14SOIC; No. of Amplifiers:4 Amplifier; Bandwidth:10MHz; Slew Rate:10V/µs; Supply Voltage Range:3.5V to 12V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:3.5V to 12V; No. of Amplifiers:4Amplifiers; Op Amp Type:Unity Gain Stable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H94-E/SL.
  • MCP6H94-ESL
  • MCP6H94E/SL
  • MCP6H94ESL