onsemi MC33274ADG

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33274ADG.

Farnell

Datasheet16 pages13 years ago
Datasheet19 pages13 years ago

IHS

onsemi

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC33274ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 0.461
$ 0.461
Stock
843,239
1,635,113
1,635,113
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA
2.15 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N T/R
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C
Texas InstrumentsLM837MX/NOPB
4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85
Texas InstrumentsLM837M
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM837MX
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of onsemi MC33274ADG provided by its distributors.

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N Tube
MC Series 10V/us 36 V Single Supply High Slew Rate Operational Amplifier SOIC-14
AMPLIFIER, OP AMP, 36V, 2.15 MA (TYP.) SUPPLY, 0.1 MV (TYP.)
Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33274ADG..