onsemi NCV33274ADG

Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N Tube
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33274ADG.

IHS

Datasheet18 pages13 years ago

Electro Sonic

onsemi

Farnell

Inventory History

3 month trend:
+0.05%

CAD Models

Download onsemi NCV33274ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.847
$ 0.765
Stock
258,203
650,689
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
MicrochipMCP634-E/SL
MICROCHIP MCP634-E/SL, QUAD OP AMP, 24MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Texas InstrumentsLM837MX/NOPB
ROHS3Compliant EAR99 LM837 Tape & Reel (TR) op amp buffer circuit 8.65mm 1muA 5mV 10000kHz
Texas InstrumentsLM837M
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM837MX
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of onsemi NCV33274ADG provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin SOIC N Tube
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
NCV33274A Series 24 MHz Low Input Offset Voltage Operational Amplifier - SOIC-14
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
2.15mA(x4 Channels) 10V/¦Ìs 24MHz 80dB 37mA 4 ¡À18V,36V 100¦ÌV 300nA SOIC-14 1.5mm
NCV33274ADG, QUAD LOW VOLTAGE OP AMP, 24MHZ, 3 - 36 V, 14-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd