Analog Devices MAX4323EUT

GULL WING OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 60dB 2V/us 85C 5MHz
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4323EUT.

_legacy Avnet

Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 2.172
Stock
46,340
159,710
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Circuits
-
1
Slew Rate
-
2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
-
1.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
-
725 µA

Related Parts

Analog DevicesMAX4322EUK
Tin GULL WING OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 571mW 60dB 2V/us 85C
MicrochipMCP6283T-E/CH
MCP6283 Series 6 V 450 µA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6
Analog DevicesAD8515ART-REEL7
IC AMP GP R-R CMOS 5MHZ SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8515ART-R2
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4323EUT provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 60dB 2V/us 85C 5MHz
OP Amp Single 2V/us 2.4V to 6.5V 6-Pin SOT-23
OP-AMP 6000 uV OFFSET-MAX 5 MHz BAND WIDTH PDSO6
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated