Analog Devices AD8515ART-R2

Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8515ART-R2.

Analog Devices

Datasheet16 pages19 years ago

DigiKey

CAD Models

Download Analog Devices AD8515ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.654
Stock
132,627
1,289,958
1,289,958
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
85 dB
85 dB
Common Mode Rejection Ratio
60 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
500 µA
500 µA

Related Parts

MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Texas InstrumentsLMV821M5/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV821M5X/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices AD8515ART-R2 provided by its distributors.

Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5
Op Amp, 410μA Ib, 2.7V/μs SR, 22nV/rtHz@5V, 5MHz BW, Rail-to-Rail, 20mA Iout, 1 Ch, 5V Vcc, 1mV Vos, 5pA In, General Purpose, SOT-23-5 SMD, 2.9mm × 1.6mm × 1.15mm
OP AMP, LOW POWER RRI/O, SMD, 8515; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:5MHz; Slew Rate:2.7V/µs; Voltage, Supply Min:1.8V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Input/Output; Bandwidth:5MHz; Base Number:8515; I/O Type:Rail-Rail I/O; IC Generic Number:8515; Logic Function Number:8515; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:5V
The AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8 V. The AD8515 single amplifier, available in 5-lead SOT-23 and 5-lead SC70 packages, is small enough to be placed next to sensors, reducing external noise pickup. The AD8515 is a rail-to-rail input and output amplifier with a gain bandwidth of 5 MHz and typical offset voltage of 1 mV from a 1.8 V supply. The low supply current makes these parts ideal for battery-powered applications. The 2.7 V/μs slew rate makes the AD8515 a good match for driving ASIC inputs such as voice codecs. The AD8515 is specified over the extended industrial temperature range of −40°C to +125°C. Applications Portable communications Portable phones Sensor interfaces Laser scanners PCMCIA cards Battery-powered devices New generation phones Personal digital assistants Data Sheet, Rev. D, 7/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8515ARTR2