Texas Instruments LMV710M5/NOPB

Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV710M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago

element14 APAC

Verical

Farnell

Future Electronics

Inventory History

3 month trend:
+13.49%

CAD Models

Download Texas Instruments LMV710M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV710M5/NOPB.

Related Parts

Texas InstrumentsLMV710M5X/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV710M5
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8531ARTZ-REEL7
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
Texas InstrumentsLMV721M5
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8531ART-REEL
750μA 5V/μs 3MHz Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ART-REEL7
750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount

Descriptions

Descriptions of Texas Instruments LMV710M5/NOPB provided by its distributors.

Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85
Single channel 4pA 5V/us 5MHz SOT-23-5 Operational Amplifier ROHS
Op Amp Single Low Voltage Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
OP AMP, 5MHZ, 5V/uS, SOT-23-5, FULL REEL
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 1Ch, 40mA, 5MHz, 2.7V-5V, 400μV, 4pA, 1.17mA, 5V/μs, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
LOW POWER, RRIO OPERATIONAL AMPLIFIER WITH HIGH OUTPUT CURRENT DRIVE AND SHUTDOWN OPTION Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV710M5 NOPB
  • LMV710M5-NOPB
  • LMV710M5/NOPB .
  • LMV710M5/NOPB.
  • LMV710M5NOPB