Analog Devices MAX4258EUA+T

Not Qualified INDUSTRIAL Surface Mount Dual Video Amp 1000V/mus 330mW 250MHz 5V
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4258EUA+T.

Augswan

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4258EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.1
$ 2.1
Stock
319,163
162,307
162,307
Authorized Distributors
1
1
1
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
-3db Bandwidth
250 MHz
250 MHz
250 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
330 mW
330 mW
330 mW
Signal to Noise Ratio (SNR)
-
-
-

Related Parts

Analog DevicesMAX4266EUA-T
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz
Analog DevicesMAX4266EUA
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX4265EUA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX4258EUA+T provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount Dual Video Amp 1000V/mus 330mW 250MHz 5V
Video Multiplexer-Amplifier 2-Channel 350MHz/250MHz 1000V/us 8-Pin uMAX T/R
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated