Analog Devices MAX4266EUA-T

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4266EUA-T.

Upverter

Technical Drawing1 page12 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4266EUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX4265EUA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin uMAX
Analog DevicesMAX4323EUA
Contains Lead GULL WING Rail-to-Rail 2002 General Purpose Amplifier 60dB 2V/mus -40C~85C 5MHz
Analog DevicesMAX4213EUA
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 8-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX4266EUA-T provided by its distributors.

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 3mm 40muA 5V 700000kHz
IC OP AMP SINGLE VOLT FDBK +/-4V/8V 8-PIN UMAX
OP-AMP 9000 uV OFFSET-MAX 700 MHz BAND WIDTH PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Lowest-Distortion Single +5V 300MHz ADC Drivers
Ciiva
IC VOLTAGE FEEDBACK 1 CIRC 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4266EUA+T